Flyback Switching Regulator IC Positive 1 Output 950mA 8-DIP (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive 1 Output 950mA 8-DIP (0.300", 7.62mm), 7 Leads
High accuracy current monitoring contributes to improved application reliability

BM2P011

DigiKey Part Number
BM2P011-ND
Manufacturer
Manufacturer Product Number
BM2P011
Description
IC REG FLYBACK 950MA 7DIP
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive 1 Output 950mA 8-DIP (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Frequency - Switching
65kHz
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Number of Outputs
1
Supplier Device Package
7-DIP
Voltage - Input (Min)
8.9V
Base Product Number
Voltage - Input (Max)
26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0001,11787 €2.235,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,11787 €
Unit Price with VAT:1,33027 €