
BM2LE160FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BM2LE160FJ-CE2TR-ND - Tape & Reel (TR) 846-BM2LE160FJ-CE2CT-ND - Cut Tape (CT) 846-BM2LE160FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2LE160FJ-CE2 |
Description | AUTOMOTIVE IPD, 2CH LOW SIDE SWI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 160mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,69960 € | 17,49 € |
| 100 | 0,61890 € | 61,89 € |
| 250 | 0,58044 € | 145,11 € |
| 500 | 0,55720 € | 278,60 € |
| 1.000 | 0,53812 € | 538,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51796 € | 1.294,90 € |
| 5.000 | 0,50581 € | 2.529,05 € |
| 7.500 | 0,49973 € | 3.747,97 € |
| 12.500 | 0,49299 € | 6.162,38 € |
| 17.500 | 0,48905 € | 8.558,38 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


