
BM2LC120FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BM2LC120FJ-CE2TR-ND - Tape & Reel (TR) 846-BM2LC120FJ-CE2CT-ND - Cut Tape (CT) 846-BM2LC120FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2LC120FJ-CE2 |
Description | AUTOMOTIVE IPD 2CH LOW SIDE SWIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-SOP-J |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Rds On (Typ) 120mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration Low Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 8-SOP-J |
Voltage - Load 3V ~ 5.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,29760 € | 32,44 € |
| 100 | 1,16010 € | 116,01 € |
| 250 | 1,09456 € | 273,64 € |
| 500 | 1,06108 € | 530,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98825 € | 2.470,62 € |
| 5.000 | 0,96756 € | 4.837,80 € |
| 7.500 | 0,95721 € | 7.179,07 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

