
BM1Z102FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BM1Z102FJ-E2TR-ND - Tape & Reel (TR) 846-BM1Z102FJ-E2CT-ND - Cut Tape (CT) 846-BM1Z102FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1Z102FJ-E2 |
Description | IC SUPERVISOR 1 CHANNEL 11SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 11-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM1Z102FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width), 11 Leads | |
Supplier Device Package | 11-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,33000 € | 23,30 € |
| 25 | 2,13880 € | 53,47 € |
| 100 | 1,92900 € | 192,90 € |
| 250 | 1,82884 € | 457,21 € |
| 500 | 1,76844 € | 884,22 € |
| 1.000 | 1,71876 € | 1.718,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,66631 € | 4.165,77 € |
| 5.000 | 1,63470 € | 8.173,50 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |


