
BM1Z002FJ-EVK-002 | |
|---|---|
DigiKey Part Number | 846-BM1Z002FJ-EVK-002-ND |
Manufacturer | |
Manufacturer Product Number | BM1Z002FJ-EVK-002 |
Description | EVAL BOARD FOR BM1Z002 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BM1Z002 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | - | |
Utilized IC / Part | BM1Z002 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,85000 € | 50,85 € |
| Unit Price without VAT: | 50,85000 € |
|---|---|
| Unit Price with VAT: | 60,51150 € |



