
BM1Z001FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BM1Z001FJ-E2TR-ND - Tape & Reel (TR) 846-BM1Z001FJ-E2CT-ND - Cut Tape (CT) 846-BM1Z001FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1Z001FJ-E2 |
Description | IC SUPERVISOR 1 CHANNEL 7SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 7-SOP-JS |
Datasheet | Datasheet |
EDA/CAD Models | BM1Z001FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOP-JS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,25840 € | 31,46 € |
| 100 | 1,12460 € | 112,46 € |
| 250 | 1,06088 € | 265,22 € |
| 500 | 1,02250 € | 511,25 € |
| 1.000 | 0,99091 € | 990,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95754 € | 2.393,85 € |
| 5.000 | 0,93744 € | 4.687,20 € |
| 7.500 | 0,92737 € | 6.955,28 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |


