
BM1R00149F-E2 | |
|---|---|
DigiKey Part Number | BM1R00149F-E2TR-ND - Tape & Reel (TR) BM1R00149F-E2CT-ND - Cut Tape (CT) BM1R00149F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1R00149F-E2 |
Description | IC OFFLINE SWITCH FLYBACK 8SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BM1R00149F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 28 V | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 32V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65540 € | 1.638,50 € |
| 5.000 | 0,64066 € | 3.203,30 € |
| 7.500 | 0,63328 € | 4.749,60 € |
| 12.500 | 0,62511 € | 7.813,88 € |
| Unit Price without VAT: | 0,65540 € |
|---|---|
| Unit Price with VAT: | 0,77993 € |

