Converter Offline Flyback, Secondary Side SR Topology 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM1R00146F-E2

DigiKey Part Number
846-BM1R00146F-E2TR-ND - Tape & Reel (TR)
846-BM1R00146F-E2CT-ND - Cut Tape (CT)
846-BM1R00146F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM1R00146F-E2
Description
HIGH EFFICIENCY AND LOW STANDBY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Start Up
2.3 V
Manufacturer
Rohm Semiconductor
Voltage - Supply (Vcc/Vdd)
2.7V ~ 32V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Over Temperature, Over Voltage
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Output Isolation
Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
Yes
Supplier Device Package
8-SOP
Voltage - Breakdown
120V
Mounting Type
Surface Mount
Topology
Flyback, Secondary Side SR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,25600 €12,56 €
251,14400 €28,60 €
1001,02060 €102,06 €
2500,96180 €240,45 €
5000,92632 €463,16 €
1.0000,89714 €897,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,93321 €2.333,03 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €