
BM1Q002FJ-E2 | |
|---|---|
DigiKey Part Number | BM1Q002FJ-E2TR-ND - Tape & Reel (TR) BM1Q002FJ-E2CT-ND - Cut Tape (CT) BM1Q002FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1Q002FJ-E2 |
Description | IC OFFLINE SWITCH FLYBACK 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM1Q002FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | - | |
Frequency - Switching | 120kHz | |
Fault Protection | Current Limiting, Over Load, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,73480 € | 18,37 € |
| 100 | 0,65010 € | 65,01 € |
| 250 | 0,60984 € | 152,46 € |
| 500 | 0,58552 € | 292,76 € |
| 1.000 | 0,57541 € | 575,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54442 € | 1.361,05 € |
| 5.000 | 0,53170 € | 2.658,50 € |
| 7.500 | 0,52533 € | 3.939,97 € |
| 12.500 | 0,51827 € | 6.478,38 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

