
BM1P102FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BM1P102FJ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM1P102FJ-E2 |
Description | IC OFFLINE SWITCH 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM1P102FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54857 € | 1.371,42 € |
| 5.000 | 0,53584 € | 2.679,20 € |
| 7.500 | 0,52946 € | 3.970,95 € |
| 12.500 | 0,52239 € | 6.529,88 € |
| Unit Price without VAT: | 0,54857 € |
|---|---|
| Unit Price with VAT: | 0,65280 € |

