
BM1P101FJ-E2 | |
|---|---|
DigiKey Part Number | BM1P101FJ-E2TR-ND - Tape & Reel (TR) BM1P101FJ-E2CT-ND - Cut Tape (CT) BM1P101FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1P101FJ-E2 |
Description | IC OFFLINE SWITCH FLYBACK 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM1P101FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,76120 € | 19,03 € |
| 100 | 0,67400 € | 67,40 € |
| 250 | 0,63244 € | 158,11 € |
| 500 | 0,60740 € | 303,70 € |
| 1.000 | 0,59779 € | 597,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56502 € | 1.412,55 € |
| 5.000 | 0,55191 € | 2.759,55 € |
| 7.500 | 0,54534 € | 4.090,05 € |
| 12.500 | 0,53807 € | 6.725,88 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

