
BM1C102F-GE2 | |
|---|---|
DigiKey Part Number | BM1C102F-GE2TR-ND - Tape & Reel (TR) BM1C102F-GE2CT-ND - Cut Tape (CT) BM1C102F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1C102F-GE2 |
Description | IC PFC CTRLR BCM 320KHZ 18SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PFC IC Boundary Conduction (BCM) 320kHz 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BM1C102F-GE2 Models |
Category | Voltage - Supply 8.9V ~ 26V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 18-SOIC (0.213", 5.40mm Width) |
Mode Boundary Conduction (BCM) | Supplier Device Package 18-SOP |
Frequency - Switching 320kHz | Base Product Number |
Current - Startup 6.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92600 € | 9,26 € |
| 25 | 0,84040 € | 21,01 € |
| 100 | 0,74580 € | 74,58 € |
| 250 | 0,70060 € | 175,15 € |
| 500 | 0,67338 € | 336,69 € |
| 1.000 | 0,66578 € | 665,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63252 € | 1.265,04 € |
| 4.000 | 0,61734 € | 2.469,36 € |
| 6.000 | 0,60974 € | 3.658,44 € |
| 10.000 | 0,60132 € | 6.013,20 € |
| 14.000 | 0,59639 € | 8.349,46 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |






