
BM1C101F-GE2 | |
|---|---|
DigiKey Part Number | BM1C101F-GE2TR-ND - Tape & Reel (TR) BM1C101F-GE2CT-ND - Cut Tape (CT) BM1C101F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1C101F-GE2 |
Description | IC PFC CTRLR BCM 320KHZ 18SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PFC IC Boundary Conduction (BCM) 320kHz 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BM1C101F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Boundary Conduction (BCM) | |
Frequency - Switching | 320kHz | |
Current - Startup | 6.5 mA | |
Voltage - Supply | 8.9V ~ 26V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 18-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62183 € | 1.243,66 € |
| 4.000 | 0,60691 € | 2.427,64 € |
| 6.000 | 0,59943 € | 3.596,58 € |
| 10.000 | 0,59115 € | 5.911,50 € |
| 14.000 | 0,58632 € | 8.208,48 € |
| Unit Price without VAT: | 0,62183 € |
|---|---|
| Unit Price with VAT: | 0,73998 € |

