
BM1C001F-GE2 | |
|---|---|
DigiKey Part Number | 846-BM1C001F-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM1C001F-GE2 |
Description | IC OFFLINE SWITCH FLYBACK 18SOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 400kHz 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BM1C001F-GE2 Models |
Category | Voltage - Supply (Vcc/Vdd) 8.9V ~ 26V |
Manufacturer Rohm Semiconductor | Frequency - Switching Up to 400kHz |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Voltage |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Output Isolation Isolated | Package / Case 18-SOIC (0.213", 5.40mm Width) |
Internal Switch(s) No | Supplier Device Package 18-SOP |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 13.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85579 € | 1.711,58 € |
| 4.000 | 0,83645 € | 3.345,80 € |
| 6.000 | 0,82676 € | 4.960,56 € |
| 10.000 | 0,81602 € | 8.160,20 € |
| Unit Price without VAT: | 0,85579 € |
|---|---|
| Unit Price with VAT: | 1,01839 € |

