
BM14270AMUV-LBE2 | |
|---|---|
DigiKey Part Number | 846-BM14270AMUV-LBE2TR-ND - Tape & Reel (TR) 846-BM14270AMUV-LBE2CT-ND - Cut Tape (CT) 846-BM14270AMUV-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM14270AMUV-LBE2 |
Description | CURRENT SENSOR CL VQFN20QV3535 |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Closed Loop Bidirectional 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BM14270AMUV-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | - | |
Sensitivity | 0.045mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Response Time | 350µs | |
Current - Supply (Max) | 140µA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | VQFN20QV3535 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 5 | 5,13800 € | 25,69 € |
| 10 | 4,92600 € | 49,26 € |
| 25 | 4,67440 € | 116,86 € |
| 50 | 4,50180 € | 225,09 € |
| 100 | 4,34390 € | 434,39 € |
| 500 | 4,02574 € | 2.012,87 € |
| 1.000 | 3,90719 € | 3.907,19 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |


