Converter Offline Flyback Topology 120kHz 24-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM1051F-GE2

DigiKey Part Number
846-BM1051F-GE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM1051F-GE2
Description
IC OFFLINE SWITCH FLYBACK 24SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 120kHz 24-SOP
Datasheet
 Datasheet
EDA/CAD Models
BM1051F-GE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
8V ~ 24V
Duty Cycle
94%
Frequency - Switching
120kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
24-SOIC (0.213", 5.40mm Width)
Supplier Device Package
24-SOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,06077 €2.121,54 €
4.0001,03765 €4.150,60 €
6.0001,02608 €6.156,48 €
Manufacturers Standard Package
Unit Price without VAT:1,06077 €
Unit Price with VAT:1,26232 €