Similar

BH7824FVM-TR | |
|---|---|
DigiKey Part Number | BH7824FVMTR-ND - Tape & Reel (TR) BH7824FVMCT-ND - Cut Tape (CT) BH7824FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH7824FVM-TR |
Description | IC AMP CLASS AB MONO 500MW 8MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BH7824FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 500mW x 1 @ 8Ohm | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88478 € | 2.654,34 € |
| 6.000 | 0,86679 € | 5.200,74 € |
| 9.000 | 0,85779 € | 7.720,11 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |


