
BH7823AFVM-TR | |
|---|---|
DigiKey Part Number | BH7823AFVM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH7823AFVM-TR |
Description | IC AMP CLASS AB MONO 500MW 8MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 500mW x 1 @ 8Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Depop, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |

