Video Amp, 1 Driver VCSP85H1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH76909GU-E2

DigiKey Part Number
BH76909GU-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH76909GU-E2
Description
IC AMP DRIVER VCSP85H1
Customer Reference
Detailed Description
Video Amp 1 Driver VCSP85H1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Driver
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
17 mA
Current - Output / Channel
30 mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 3.45V, ±1.25V ~ 1.725V
Mounting Type
Surface Mount
Package / Case
8-VFBGA, WLCSP
Supplier Device Package
VCSP85H1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.