Video Amp, 1 Driver 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH76812FVM-TR

DigiKey Part Number
846-BH76812FVM-TR-ND - Tape & Reel (TR)
846-BH76812FVM-TRCT-ND - Cut Tape (CT)
846-BH76812FVM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH76812FVM-TR
Description
OUTPUT CAPACITOR-LESS VIDEO DRIV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Video Amp 1 Driver 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Driver
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
15 mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 3.45V
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66237 €1.987,11 €
6.0000,64810 €3.888,60 €
9.0000,64096 €5.768,64 €
Manufacturers Standard Package
Unit Price without VAT:0,66237 €
Unit Price with VAT:0,78822 €