
BH7673G-TR | |
|---|---|
DigiKey Part Number | BH7673GTR-ND - Tape & Reel (TR) BH7673GCT-ND - Cut Tape (CT) BH7673GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH7673G-TR |
Description | IC AMP GENERAL PURPOSE 5SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BH7673G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 4.8 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,66720 € | 16,68 € |
| 100 | 0,58950 € | 58,95 € |
| 250 | 0,55244 € | 138,11 € |
| 500 | 0,53006 € | 265,03 € |
| 1.000 | 0,51879 € | 518,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48891 € | 1.466,73 € |
| 6.000 | 0,47779 € | 2.866,74 € |
| 9.000 | 0,47221 € | 4.249,89 € |
| 15.000 | 0,46604 € | 6.990,60 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

