Video Switch IC 1 Channel 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH76363FV-E2

DigiKey Part Number
BH76363FV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH76363FV-E2
Description
IC VIDEO SIGNAL SWITCHERS 16SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 16-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
6:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
2.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,44378 €3.609,45 €
5.0001,41567 €7.078,35 €
Manufacturers Standard Package
Unit Price without VAT:1,44378 €
Unit Price with VAT:1,71810 €