Video Amp, 1 6:1 Multiplexer-Amplifier 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH76361FV-E2

DigiKey Part Number
BH76361FV-E2TR-ND - Tape & Reel (TR)
BH76361FV-E2CT-ND - Cut Tape (CT)
BH76361FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH76361FV-E2
Description
IC AMP MPLEX AMP 16SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Video Amp 1 6:1 Multiplexer-Amplifier 16-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BH76361FV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
6:1 Multiplexer-Amplifier
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
10 mA
Voltage - Supply, Single/Dual (±)
2.8V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,29000 €4,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,66492 €4.162,30 €
5.0001,63336 €8.166,80 €
Manufacturers Standard Package
Unit Price without VAT:4,29000 €
Unit Price with VAT:5,10510 €