Video Switch IC 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH76333FVM-TR

DigiKey Part Number
846-BH76333FVM-TR-ND - Tape & Reel (TR)
846-BH76333FVM-TRCT-ND - Cut Tape (CT)
846-BH76333FVM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH76333FVM-TR
Description
IC VIDEO SIGNAL SWITCHERS 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
3:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
2.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,03400 €10,34 €
250,93960 €23,49 €
1000,83580 €83,58 €
2500,78620 €196,55 €
5000,75632 €378,16 €
1.0000,73172 €731,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,72236 €2.167,08 €
6.0000,70705 €4.242,30 €
9.0000,69938 €6.294,42 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €