
BH7623KS2 | |
|---|---|
DigiKey Part Number | BH7623KS2-ND |
Manufacturer | |
Manufacturer Product Number | BH7623KS2 |
Description | IC AMP DRIVER SQFP-T52M |
Customer Reference | |
Detailed Description | Video Amp 5 Driver SQFP-T52M (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Driver | |
Output Type | - | |
Number of Circuits | 5 | |
Slew Rate | - | |
Current - Supply | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | SQFP-T52M (10x10) | |
Base Product Number |

