Video Amp, 3 DVD 20-SSOP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH7602FS-E2

DigiKey Part Number
BH7602FS-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH7602FS-E2
Description
IC AMP DVD 20SSOPA
Customer Reference
Detailed Description
Video Amp 3 DVD 20-SSOP-A
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
DVD
Output Type
-
Number of Circuits
3
Slew Rate
-
Current - Supply
56 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
20-SOP (0.213", 5.40mm Width)
Supplier Device Package
20-SSOP-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,95372 €3.907,44 €
4.0001,91562 €7.662,48 €
Manufacturers Standard Package
Unit Price without VAT:1,95372 €
Unit Price with VAT:2,32493 €