
BH6943KN-E2 | |
|---|---|
DigiKey Part Number | BH6943KN-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH6943KN-E2 |
Description | IC LED DRIVER RGLTR 20MA 20VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA 20-VQFN |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 4.5V |
Manufacturer Rohm Semiconductor | Voltage - Output 4.5V |
Packaging Tape & Reel (TR) | Current - Output / Channel 20mA |
Part Status Obsolete | Frequency 1.2MHz |
Type DC DC Regulator | Operating Temperature -30°C ~ 80°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-VQFN |
Number of Outputs 6 | Supplier Device Package 20-VQFN |
Voltage - Supply (Min) 2.8V | Base Product Number |

