


BH6766FVM-TR | |
|---|---|
DigiKey Part Number | 846-BH6766FVM-TR-ND - Tape & Reel (TR) 846-BH6766FVM-TRCT-ND - Cut Tape (CT) 846-BH6766FVM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH6766FVM-TR |
Description | IC MOTOR DRIVER 2V-6V 8MSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BH6766FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 630mA | |
Voltage - Supply | 2V ~ 6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,72400 € | 18,10 € |
| 100 | 0,64070 € | 64,07 € |
| 250 | 0,60112 € | 150,28 € |
| 500 | 0,57722 € | 288,61 € |
| 1.000 | 0,55756 € | 557,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53327 € | 1.599,81 € |
| 6.000 | 0,52139 € | 3.128,34 € |
| 9.000 | 0,51543 € | 4.638,87 € |
| 15.000 | 0,50884 € | 7.632,60 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

