


BH6766FVM-GTR | |
|---|---|
DigiKey Part Number | BH6766FVM-GTRTR-ND - Tape & Reel (TR) BH6766FVM-GTRCT-ND - Cut Tape (CT) BH6766FVM-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH6766FVM-GTR |
Description | IC MOTOR DRIVER 2V-6V 8MSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS On/Off 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BH6766FVM-GTR Models |
Category | Applications Fan Motor Driver |
Manufacturer Rohm Semiconductor | Current - Output 630mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Not For New Designs | Voltage - Load 2V ~ 6V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Interface On/Off | Supplier Device Package 8-MSOP |
Technology Bi-CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,56440 € | 14,11 € |
| 100 | 0,49730 € | 49,73 € |
| 250 | 0,46536 € | 116,34 € |
| 500 | 0,45024 € | 225,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45024 € | 1.350,72 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

