Bipolar Motor Driver Power MOSFET Logic 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH6578FVM-TR

DigiKey Part Number
846-BH6578FVM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH6578FVM-TR
Description
IC MOTOR DRIVER 4.5V-5.5V 8MSOP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BH6578FVM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Logic
Technology
Power MOSFET
Step Resolution
-
Applications
Media Player
Current - Output
500mA
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
-
Operating Temperature
-35°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.