
BH6069GU-E2 | |
|---|---|
DigiKey Part Number | BH6069GU-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH6069GU-E2 |
Description | IC LED DRVR RGLTR 270MA VCSP85H5 |
Customer Reference | |
Detailed Description | LED Driver IC 15 + 2LDOs Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 270mA (Switch) VCSP85H5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 4.5V |
Manufacturer Rohm Semiconductor | Current - Output / Channel 270mA (Switch) |
Packaging Tape & Reel (TR) | Operating Temperature -35°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type DC DC Regulator | Package / Case 62-VFBGA, CSPBGA |
Topology Switched Capacitor (Charge Pump) | Supplier Device Package VCSP85H5 |
Number of Outputs 15 + 2LDOs | Base Product Number |
Voltage - Supply (Min) 3.15V |

