
BH6053GU-E2 | |
|---|---|
DigiKey Part Number | BH6053GU-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH6053GU-E2 |
Description | IC PWR MGMT SW REG 32-VCSP |
Customer Reference | |
Detailed Description | Cellular PMIC 32-VCSP85H3 (3.54x3.54) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Cellular | |
Current - Supply | 5.7mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -30°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFBGA, CSPBGA | |
Supplier Device Package | 32-VCSP85H3 (3.54x3.54) | |
Base Product Number |

