
BH5511KV-E2 | |
|---|---|
DigiKey Part Number | BH5511KV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH5511KV-E2 |
Description | IC MTR DRV BIPOLAR 3-5.5V 48QFPC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-VQFPC (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (15) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 3A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-VQFPC (7x7) | |
Base Product Number |

