RF Mixer IC Digital Cellular Phones 10MHz ~ 200MHz 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH4138FV-E2

DigiKey Part Number
BH4138FV-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH4138FV-E2
Description
IC MIXER 10-200MHZ 16SSOPB
Customer Reference
Detailed Description
RF Mixer IC Digital Cellular Phones 10MHz ~ 200MHz 16-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Digital Cellular Phones
Frequency
10MHz ~ 200MHz
Number of Mixers
1
Gain
12.5dB
Noise Figure
8.5dB
Secondary Attributes
-
Current - Supply
3.9mA
Voltage - Supply
2.3V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.