RF Mixer IC Cordless Phones Mixer/Detector 900MHz 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH4127FV-E2

DigiKey Part Number
BH4127FV-E2TR-ND - Tape & Reel (TR)
BH4127FV-E2CT-ND - Cut Tape (CT)
BH4127FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH4127FV-E2
Description
IC MIXER DETECTOR 900MHZ 16SSOPB
Customer Reference
Detailed Description
RF Mixer IC Cordless Phones Mixer/Detector 900MHz 16-SSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Noise Figure
9.7dB
Manufacturer
Rohm Semiconductor
Secondary Attributes
Mixer/Detector
Series
Current - Supply
6.6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 5.5V
Part Status
Not For New Designs
Mounting Type
Surface Mount
RF Type
Cordless Phones
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Frequency
900MHz
Supplier Device Package
16-SSOP-B
Number of Mixers
1
Base Product Number
Gain
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,79000 €1,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,02090 €2.552,25 €
Manufacturers Standard Package
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,13010 €