BU9883FV-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH4126FV-E2

DigiKey Part Number
BH4126FV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH4126FV-E2
Description
IC RF DETECT 20-300MHZ 16SSOPB
Customer Reference
Detailed Description
RF Detector IC RKE, Access Control 20MHz ~ 300MHz 16-LSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
20MHz ~ 300MHz
RF Type
RKE, Access Control
Input Range
-
Accuracy
-
Voltage - Supply
2.3V ~ 5.5V
Current - Supply
5.5 mA
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.