


BH3548F-E2 | |
|---|---|
DigiKey Part Number | BH3548F-E2TR-ND - Tape & Reel (TR) BH3548F-E2CT-ND - Cut Tape (CT) BH3548F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH3548F-E2 |
Description | IC AMP CLASS AB STEREO 62MW 8SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BH3548F-E2 Models |
Category | Voltage - Supply 4V ~ 5.5V |
Manufacturer Rohm Semiconductor | Features Depop, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOP |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 62mW x 2 @ 16Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07600 € | 10,76 € |
| 25 | 0,97800 € | 24,45 € |
| 100 | 0,87060 € | 87,06 € |
| 250 | 0,81932 € | 204,83 € |
| 500 | 0,78846 € | 394,23 € |
| 1.000 | 0,76305 € | 763,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73622 € | 1.840,55 € |
| 5.000 | 0,72006 € | 3.600,30 € |
| 7.500 | 0,71196 € | 5.339,70 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

