Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOP
8-SOIC

BH3547F-E2

DigiKey Part Number
BH3547F-E2TR-ND - Tape & Reel (TR)
BH3547F-E2CT-ND - Cut Tape (CT)
BH3547F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH3547F-E2
Description
IC AMP CLASS AB STEREO 77MW 8SOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BH3547F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
77mW x 2 @ 16Ohm
Voltage - Supply
4.5V ~ 6.5V
Features
Mute, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 75°C (TA)
Supplier Device Package
8-SOP
Package / Case
8-SOIC (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.359
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,47200 €4,72 €
250,42360 €10,59 €
1000,37140 €37,14 €
2500,34648 €86,62 €
5000,33142 €165,71 €
1.0000,31903 €319,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30595 €764,88 €
5.0000,29807 €1.490,35 €
7.5000,29412 €2.205,90 €
12.5000,28974 €3.621,75 €
17.5000,28719 €5.025,82 €
25.0000,28473 €7.118,25 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €