BH33FB1WHFV-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 15.924
Unit Price: 0,33000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BH33FB1WHFV-TR

DigiKey Part Number
BH33FB1WHFVTR-ND - Tape & Reel (TR)
BH33FB1WHFVCT-ND - Cut Tape (CT)
BH33FB1WHFVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH33FB1WHFV-TR
Description
IC REG LINEAR 3.3V 150MA 5-HVSOF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BH33FB1WHFV-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
70 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Not For New Designs
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-665
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
5-HVSOF
Voltage Dropout (Max)
0.45V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU33TD3WG-TRRohm Semiconductor15.924BU33TD3WGCT-ND0,33000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26125 €783,75 €
6.0000,25465 €1.527,90 €
9.0000,25134 €2.262,06 €
15.0000,24768 €3.715,20 €
21.0000,24554 €5.156,34 €
30.0000,24348 €7.304,40 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €