Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BH33FB1WG-TR | |
|---|---|
DigiKey Part Number | 846-BH33FB1WG-TR-ND - Tape & Reel (TR) 846-BH33FB1WG-CT-ND - Cut Tape (CT) 846-BH33FB1WG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH33FB1WG-TR |
Description | IC REG LINEAR 3.3V 150MA 5-SSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14961 € | 448,83 € |
| 6.000 | 0,14543 € | 872,58 € |
| 9.000 | 0,14333 € | 1.289,97 € |
| 15.000 | 0,14101 € | 2.115,15 € |
| 21.000 | 0,13966 € | 2.932,86 € |
| 30.000 | 0,13835 € | 4.150,50 € |
| Unit Price without VAT: | 0,14961 € |
|---|---|
| Unit Price with VAT: | 0,17804 € |









