Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BH31FB1WG-TR | |
|---|---|
DigiKey Part Number | BH31FB1WGTR-ND - Tape & Reel (TR) BH31FB1WGCT-ND - Cut Tape (CT) BH31FB1WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH31FB1WG-TR |
Description | IC REG LINEAR 3.1V 150MA 5-SSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.1V | Supplier Device Package 5-SSOP |
Voltage Dropout (Max) 0.45V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU31TD3WG-TR | Rohm Semiconductor | 0 | BU31TD3WG-TR-ND | 0,13582 € | Similar |
| MIC5306-3.1YD5-TR | Microchip Technology | 0 | 576-3031-1-ND | 0,73000 € | Similar |
| S-1333A31-M5T1U3 | ABLIC Inc. | 0 | 1662-2593-2-ND | 0,49998 € | Similar |
| S-1333B31-M5T1U3 | ABLIC Inc. | 0 | S-1333B31-M5T1U3-ND | 0,49998 € | Similar |
| S-1333C31-M5T1U3 | ABLIC Inc. | 0 | 1662-3082-1-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28271 € | 848,13 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |





