
BH2227FV-E2 | |
|---|---|
DigiKey Part Number | BH2227FV-E2TR-ND - Tape & Reel (TR) BH2227FV-E2CT-ND - Cut Tape (CT) BH2227FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH2227FV-E2 |
Description | IC DAC 8BIT 14-SSOP-B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BH2227FV-E2 Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Rohm Semiconductor | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1.5 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 8 | Operating Temperature -20°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Settling Time 100µs | Supplier Device Package 14-SSOP-B |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97000 € | 19,70 € |
| 25 | 1,80440 € | 45,11 € |
| 100 | 1,62240 € | 162,24 € |
| 250 | 1,53552 € | 383,88 € |
| 500 | 1,50970 € | 754,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39465 € | 3.486,62 € |
| 5.000 | 1,36725 € | 6.836,25 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

