
BH2227FV-E2 | |
|---|---|
DigiKey Part Number | BH2227FV-E2TR-ND - Tape & Reel (TR) BH2227FV-E2CT-ND - Cut Tape (CT) BH2227FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH2227FV-E2 |
Description | IC DAC 8BIT 14-SSOP-B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BH2227FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 100µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99500 € | 19,95 € |
| 25 | 1,82720 € | 45,68 € |
| 100 | 1,64280 € | 164,28 € |
| 250 | 1,55488 € | 388,72 € |
| 500 | 1,52870 € | 764,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41221 € | 3.530,53 € |
| 5.000 | 1,38446 € | 6.922,30 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

