
BH2220FVM-TR | |
|---|---|
DigiKey Part Number | BH2220FVMTR-ND - Tape & Reel (TR) BH2220FVMCT-ND - Cut Tape (CT) BH2220FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH2220FVM-TR |
Description | IC DAC 8BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 3 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BH2220FVM-TR Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Rohm Semiconductor | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1.5 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 8 | Operating Temperature -30°C ~ 85°C |
Number of D/A Converters 3 | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Settling Time 100µs | Supplier Device Package 8-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72200 € | 17,22 € |
| 25 | 1,57440 € | 39,36 € |
| 100 | 1,41190 € | 141,19 € |
| 250 | 1,33460 € | 333,65 € |
| 500 | 1,30420 € | 652,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,20215 € | 3.606,45 € |
| 6.000 | 1,17894 € | 7.073,64 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

