BH18RB1WGUT-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.531
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.762
Unit Price: 0,79000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-VCSP60N1 (1x1.04)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-VCSP60N1 (1x1.04)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BH18RB1WGUT-E2

DigiKey Part Number
846-BH18RB1WGUT-E2TR-ND - Tape & Reel (TR)
846-BH18RB1WGUT-E2CT-ND - Cut Tape (CT)
846-BH18RB1WGUT-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH18RB1WGUT-E2
Description
IC REG LIN 1.8V 150MA 4-VCSP60N1
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-VCSP60N1 (1x1.04)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
72 µA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-WFBGA, CSPBGA
Supplier Device Package
4-VCSP60N1 (1x1.04)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36641 €1.099,23 €
6.0000,35768 €2.146,08 €
9.0000,35330 €3.179,70 €
15.0000,34845 €5.226,75 €
21.0000,34562 €7.258,02 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €