Direct
Similar



BH18LB1WHFV-TR | |
|---|---|
DigiKey Part Number | BH18LB1WHFVTR-ND - Tape & Reel (TR) BH18LB1WHFVCT-ND - Cut Tape (CT) BH18LB1WHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH18LB1WHFV-TR |
Description | IC REG LINEAR 1.8V 150MA 5-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-665 |
Voltage - Input (Max) 5.5V | Supplier Device Package 5-HVSOF |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BH18PB1WHFV-TR | Rohm Semiconductor | 3.029 | BH18PB1WHFVCT-ND | 0,54000 € | Direct |
| BU18TD3WG-TR | Rohm Semiconductor | 2.984 | BU18TD3WGCT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28271 € | 848,13 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |



