
BH1792GLC-E2 | |
|---|---|
DigiKey Part Number | BH1792GLC-E2TR-ND - Tape & Reel (TR) BH1792GLC-E2CT-ND - Cut Tape (CT) BH1792GLC-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1792GLC-E2 |
Description | SENSOR OXIMETER/HEART RATE I2C |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | BH1792GLC-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | I2C | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,07856 € | 15.235,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 10 | 7,66600 € | 76,66 € |
| 100 | 6,35130 € | 635,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 € | 9,58 € |
| 10 | 7,04900 € | 70,49 € |
| 100 | 5,74550 € | 574,55 € |
| 500 | 5,23030 € | 2.615,15 € |
| Unit Price without VAT: | 9,58000 € |
|---|---|
| Unit Price with VAT: | 11,40020 € |





