Optical Sensor Ambient I2C 4-WLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH1780GLI-E2

DigiKey Part Number
BH1780GLI-E2TR-ND - Tape & Reel (TR)
BH1780GLI-E2CT-ND - Cut Tape (CT)
BH1780GLI-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH1780GLI-E2
Description
SENSOR OPT AMBIENT 4 WLGA
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 4-WLGA
Datasheet
 Datasheet
EDA/CAD Models
BH1780GLI-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Ambient
Wavelength
-
Proximity Detection
No
Output Type
I2C
Voltage - Supply
2.3V ~ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-WLGA
Supplier Device Package
4-WLGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 €2,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,58776 €4.763,28 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,01070 €