
BH1771GLC-E2 | |
|---|---|
DigiKey Part Number | BH1771GLC-E2TR-ND - Tape & Reel (TR) BH1771GLC-E2CT-ND - Cut Tape (CT) BH1771GLC-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1771GLC-E2 |
Description | SENSOR OPT 550NM AMBIENT 10VFLGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 10-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | 10-WLGA (2.8x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,66478 € | 7.994,34 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

