BH1749NUC-E2 | |
---|---|
DigiKey Part Number | BH1749NUC-E2TR-ND - Tape & Reel (TR) BH1749NUC-E2CT-ND - Cut Tape (CT) BH1749NUC-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1749NUC-E2 |
Description | DIGITAL 16BIT SERIAL OUTPUT TYPE |
Customer Reference | |
Detailed Description | Color Sensor 16 b 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BH1749NUC-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output | I2C | |
Resolution (Bits) | 16 b | |
Features | - | |
Voltage - Supply | 2.3 V ~ 3.6 V | |
Current - Supply (Max) | 295µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-UFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 1,36186 € | 5.447,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,07000 € | 3,07 € |
10 | 2,24700 € | 22,47 € |
100 | 1,75660 € | 175,66 € |
500 | 1,54138 € | 770,69 € |
1.000 | 1,47133 € | 1.471,33 € |
2.000 | 1,41202 € | 2.824,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,19000 € | 3,19 € |
10 | 2,14300 € | 21,43 € |
100 | 1,60610 € | 160,61 € |
500 | 1,39444 € | 697,22 € |
1.000 | 1,32940 € | 1.329,40 € |
2.000 | 1,27607 € | 2.552,14 € |
Unit Price without VAT: | 3,07000 € |
---|---|
Unit Price with VAT: | 3,65330 € |